2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Silicon Carbide Schottky Diodes
                      Imprimer la page

                      NXPLQSC30650W6Q

                      Silicon Carbide Schottky Diode, Dual Common Cathode, 650 V, 30 A, 16 nC, TO-247

                      WEEN SEMICONDUCTORS NXPLQSC30650W6Q
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantWEEN SEMICONDUCTORS
                      Réf. FabricantNXPLQSC30650W6Q
                      Code Commande03AJ2444
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantWEEN SEMICONDUCTORS
                      Réf. FabricantNXPLQSC30650W6Q
                      Code Commande03AJ2444
                      Fiche technique

                      Data Sheet

                      Product Range-
                      Diode ConfigurationDual Common Cathode
                      Repetitive Peak Reverse Voltage650V
                      Average Forward Current30A
                      Total Capacitive Charge16nC
                      Diode Case StyleTO-247
                      No. of Pins3 Pin
                      Operating Temperature Max175°C
                      Diode MountingThrough Hole
                      Qualification-
                      SVHCTo Be Advised

                      Spécifications techniques

                      Product Range

                      -

                      Repetitive Peak Reverse Voltage

                      650V

                      Total Capacitive Charge

                      16nC

                      No. of Pins

                      3 Pin

                      Diode Mounting

                      Through Hole

                      SVHC

                      To Be Advised

                      Diode Configuration

                      Dual Common Cathode

                      Average Forward Current

                      30A

                      Diode Case Style

                      TO-247

                      Operating Temperature Max

                      175°C

                      Qualification