2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Silicon Carbide Schottky Diodes
                      Imprimer la page

                      NXPSC166506Q

                      Silicon Carbide Schottky Diode, Single, 650 V, 16 A, 26 nC, TO-220AC

                      WEEN SEMICONDUCTORS NXPSC166506Q
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantWEEN SEMICONDUCTORS
                      Réf. FabricantNXPSC166506Q
                      Code Commande03AJ2448
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantWEEN SEMICONDUCTORS
                      Réf. FabricantNXPSC166506Q
                      Code Commande03AJ2448
                      Fiche technique

                      Data Sheet

                      Product Range-
                      Diode ConfigurationSingle
                      Repetitive Peak Reverse Voltage650V
                      Average Forward Current16A
                      Total Capacitive Charge26nC
                      Diode Case StyleTO-220AC
                      No. of Pins2 Pin
                      Operating Temperature Max175°C
                      Diode MountingThrough Hole
                      Qualification-
                      SVHCTo Be Advised

                      Spécifications techniques

                      Product Range

                      -

                      Repetitive Peak Reverse Voltage

                      650V

                      Total Capacitive Charge

                      26nC

                      No. of Pins

                      2 Pin

                      Diode Mounting

                      Through Hole

                      SVHC

                      To Be Advised

                      Diode Configuration

                      Single

                      Average Forward Current

                      16A

                      Diode Case Style

                      TO-220AC

                      Operating Temperature Max

                      175°C

                      Qualification