Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantWEEN SEMICONDUCTORS
Réf. FabricantWNSC2D04650DJ
Code Commande37AJ9151
Fiche technique
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current4A
Total Capacitive Charge6.5nC
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Spécifications techniques
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
6.5nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
4A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification