| Quantité | Prix |
|---|---|
| 1+ | 81,140 $ |
| 10+ | 74,560 $ |
| 25+ | 72,010 $ |
| 50+ | 68,350 $ |
| 100+ | 65,420 $ |
| 250+ | 62,500 $ |
| 500+ | 61,040 $ |
Informations produit
Aperçu du produit
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
Applications
Industrial
Spécifications techniques
Base, Panel Mount, Side Entry
1 Lever
RockStar HDC Inserts
Lead
Aluminum Body
10B
RockStar Series
Documents techniques (2)
Produits de remplacement pour 1655680000
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit