2. Circuit Protection
                      3. Circuit Breakers
                      4. Thermal Magnetic Circuit Breakers
                      Imprimer la page

                      BR1D5AC

                      Thermal Magnetic Circuit Breaker, BR Series, 5 A, 1 Pole, 480 VAC, DIN Rail

                      WEIDMULLER BR1D5AC
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantWEIDMULLER
                      Réf. FabricantBR1D5AC
                      Code Commande27X7362
                      Gamme de produitBR Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                      Informations produit

                      FabricantWEIDMULLER
                      Réf. FabricantBR1D5AC
                      Code Commande27X7362
                      Gamme de produitBR Series
                      Fiche technique

                      Data Sheet

                      Product RangeBR Series
                      Current Rating5A
                      No. of Poles1 Pole
                      Voltage Rating VDC-
                      Voltage Rating VAC480VAC
                      Circuit Breaker MountingDIN Rail
                      SVHCNo SVHC (23-Jan-2024)

                      Aperçu du produit

                      The BR series Branch Circuit Breaker for transformers, power supplies, heaters, motors (high inrush) and reactive load. Compared to traditional fuse installation, the UL489 and CSA compliant circuit breakers listed here assist with the complex task of selecting correct types and characteristics and offer a less bulky installation solution. 1, 2 and 3-pole type circuit breakers available from 0.5 to 60A and with type C and D characteristics. Attachments such as neutral switches, auxiliary contacts and shunt trips are also available for this system. All accessories for modern busbar installations are available in compliance with the relevant UL standards.

                      • DIN-rail mounting
                      • 10kA Interrupting capacity
                      • IP20 Protection rating

                      Applications

                      Lighting, Consumer Electronics, Industrial, Motor Drive & Control, Power Management, HVAC

                      Spécifications techniques

                      Product Range

                      BR Series

                      No. of Poles

                      1 Pole

                      Voltage Rating VAC

                      480VAC

                      SVHC

                      No SVHC (23-Jan-2024)

                      Current Rating

                      5A

                      Voltage Rating VDC

                      -

                      Circuit Breaker Mounting

                      DIN Rail

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits de remplacement pour BR1D5AC

                      1 produit trouvé

                      Produits associés

                      3 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (23-Jan-2024)