2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Stripping Tools
                                                                                                5. Wire Strippers
                                                                                                Imprimer la page

                                                                                                105SCGV

                                                                                                Wire Stripper & Cutter, 22-10 AWG Capacity Copper & Aluminium Wires

                                                                                                WELLER XCELITE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                WELLER XCELITE 105SCGV
                                                                                                FabricantWELLER XCELITE
                                                                                                Réf. Fabricant105SCGV
                                                                                                Code Commande10B1285
                                                                                                Egalement appeléGTIN UPC EAN: 037103487001
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                WELLER XCELITE
                                                                                                FabricantWELLER XCELITE
                                                                                                Réf. Fabricant105SCGV
                                                                                                Code Commande10B1285
                                                                                                Egalement appeléGTIN UPC EAN: 037103487001
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Stripping Capacity AWG22AWG to 10AWG
                                                                                                Stripping Capacity Metric-
                                                                                                For Use WithCopper & Aluminium Wires
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                The 105SCGV is a 6-inch Stripper and Cutter with spring and lock, cushion grip handle. Wire cutting and stripping edges conveniently located in front of pivot. Allows use in tight places, needle nose pliers add wire pulling and bending capabilities. Scissors-action stripper for cleaner, faster and more accurate stripping. Includes work-speeding automatic spring and lock. For copper and aluminum wire 10 to 22AWG.

                                                                                                • With spring
                                                                                                • Red cushion grip handle provides maximum leverage

                                                                                                Applications

                                                                                                Maintenance & Repair

                                                                                                Spécifications techniques

                                                                                                Stripping Capacity AWG

                                                                                                22AWG to 10AWG

                                                                                                For Use With

                                                                                                Copper & Aluminium Wires

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Stripping Capacity Metric

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (15-Jun-2015)