2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Iron Tips & Nozzles
                      Imprimer la page

                      T0050113299

                      Soldering Tip, Chisel, 3.2 mm, RTUS SMART Ultra Series

                      WELLER T0050113299
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantWELLER
                      Réf. FabricantT0050113299
                      Code Commande53AK8831
                      Gamme de produitWXsmart Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      3 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+90,350 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      90,35 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantWELLER
                      Réf. FabricantT0050113299
                      Code Commande53AK8831
                      Gamme de produitWXsmart Series
                      Fiche technique

                      Data Sheet

                      Tip / Nozzle Width3.2mm
                      Tip / Nozzle StyleChisel
                      For Use WithWeller WXUPS MS Smart Soldering Iron and WXSmart Soldering Stations
                      Product RangeWXsmart Series
                      SVHCNo SVHC (17-Dec-2015)

                      Aperçu du produit

                      Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more powerful. With a new generation of RTUS MS smart tips, this increasing demands with its smart tips that include an integrated chip in every soldering tip, which offer many new features to the user. Lock functions make the soldering processes repeatable and transparent. This offers high power smart soldering tips for heavy duty and large applications. Multilayers can be soldered safely. The Weller WXsmart soldering station identifies each RTUS cartridge tip automatically, 150W delivers maximum power through the joint so even multilayer boards can be soldered precisely. The RTUS smart soldering tips are fully compliant with IPC industry standards and are also MIL-SPEC compliant. This provides maximum protection to both the printed circuit board and components, achieving excellent results, while keeping operating costs low.

                      • RTUS 032 S MS 3.2 X 0.8mm/150W chisel tip
                      • MIL-SPEC (IPC - TM-650 2.5.33)
                      • For use with WXUPS MS smart soldering iron and WXsmart soldering station
                      • Covers heavy-duty applications with large component sizes from 1612 and bigger (XL to XXL)
                      • Extremely fast 7-second heat-up time for heavy-duty applications
                      • Short tip-to-grip distance and optimized tip shape provide maximum precision during soldering
                      • Locked parameters on tip allows full process control and prevents for default during soldering
                      • Unique individual serial number for full traceability
                      • Accurate data results with tip-offset function
                      • Fast, safe and easy tip exchange

                      Spécifications techniques

                      Tip / Nozzle Width

                      3.2mm

                      For Use With

                      Weller WXUPS MS Smart Soldering Iron and WXSmart Soldering Stations

                      SVHC

                      No SVHC (17-Dec-2015)

                      Tip / Nozzle Style

                      Chisel

                      Product Range

                      WXsmart Series
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
                      SVHC :No SVHC (17-Dec-2015)