Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Aperçu du produit
Solder on-the-go with Weller's cordless rechargeable soldering iron. 12W lithium-ion battery enables you to use it while recharging for continuous operation. With its 45 second heat-up, full range of tips, LED light, auto shut off and integrated safety rest, it's perfect for your soldering tasks. Iron automatically shut offs into a locked position, when the cap is closed.
- Solder on-the-go
- Skillfully solder anywhere, at any time with cordless operation
- Use while recharging
- Recharging on-the-go is quick and easy with the USB charging port
- 45 second heat-up
- Better visibility
- Bright LED light provides illumination for improved visibility in low-light environments
- No tool tip change
- Save time and effort by easily swapping tips without the need of a tool
- Protect yourself and workspace
Spécifications techniques
Output Power Max
12W
Run Time
-
SVHC
No SVHC (17-Dec-2015)
Heat Up Time
45s
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
SVHC :No SVHC (17-Dec-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit