Quantité | Prix |
---|---|
1+ | 76,730 $ |
Informations produit
Aperçu du produit
Replacement conical 0.3mm tip for WLIBAK8 Weller's cordless soldering iron. The conical tip is easy to replace with the lever tool and is perfect for your electronic soldering tasks. The 8W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up and the ability to easily swap out batteries, it's perfect for your soldering tasks. Pointed tip helps deliver heat to small areas, such as PCBs and can also be used for general soldering tasks. Applications includes join wires (>18AWG), micro electronics, electronic hobby kits and crafts. Tip is easy to change by using the lever to push the old tip off and push new tip on (turn off soldering iron and allow tip to cool before removal).
- Conical 0.3mm tip
- Compatible with WLIBAK8
- Easy tip change
Spécifications techniques
-
Weller WLIBAK8 Cordless Battery Powered Soldering Tool
No SVHC (17-Dec-2015)
Conical
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit