2. Tools & Production Supplies
                                                                                                3. Soldering Stations & Accessories
                                                                                                4. Soldering Stations
                                                                                                Imprimer la page

                                                                                                WXS2012

                                                                                                Soldering Station, 450°C, 300 W, 120 VAC

                                                                                                WELLER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                WELLER WXS2012
                                                                                                WELLER WXS2012
                                                                                                WELLER WXS2012
                                                                                                WELLER WXS2012
                                                                                                FabricantWELLER
                                                                                                Réf. FabricantWXS2012
                                                                                                Code Commande85AK4019
                                                                                                Gamme de produitWXsmart Kit
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+3 038,070 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3 038,07 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                WELLER
                                                                                                FabricantWELLER
                                                                                                Réf. FabricantWXS2012
                                                                                                Code Commande85AK4019
                                                                                                Gamme de produitWXsmart Kit
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supply Voltage VAC120V
                                                                                                Heat Temperature Max450°C
                                                                                                Output Power300W
                                                                                                Kit ContentsPower Unit, RTUS MS Soldering Tips, Cartridge Tip Holder & 2 in 1 Safety Rest
                                                                                                Product RangeWXsmart Kit
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                WXS2012 is a heavy duty soldering set for every purpose. It is a new soldering kit. Optimal soldering system for heavy-duty applications in the electrical, medical, automotive and aerospace industries. It offers the fastest heat-up and recovery times thanks to the new smart Ultra soldering tools. The system features full tip-to-station process control, best-in-class connectivity, an easy-to-use color touch screen, and cybersecurity. Weller’s active tip technology (cartridge) provide an optimized heat transfer with 150W maximum power, 24V performance. The extremely fast 7-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow. Up to 10 parameter settings can be customized and stored in the iron, including standby temperatures and auto-off times.

                                                                                                • Driving for efficiency, fast heat-up times, full process control
                                                                                                • Investment savings, individual and repeatable soldering processes
                                                                                                • Higher quality output, protection against cyber attacks
                                                                                                • WXsmart station and all the connected tools are fully ESD safe
                                                                                                • 120VAC supply voltage
                                                                                                • Maximum heat temperature is 450°C
                                                                                                • Output power is 300W

                                                                                                Contenu

                                                                                                Power unit, RTUS MS soldering tips, Cartridge tip holder and 2 in 1 safety rest.

                                                                                                Spécifications techniques

                                                                                                Supply Voltage VAC

                                                                                                120V

                                                                                                Output Power

                                                                                                300W

                                                                                                Product Range

                                                                                                WXsmart Kit

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Heat Temperature Max

                                                                                                450°C

                                                                                                Kit Contents

                                                                                                Power Unit, RTUS MS Soldering Tips, Cartridge Tip Holder & 2 in 1 Safety Rest

                                                                                                Plug Type
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
                                                                                                SVHC :No SVHC (17-Dec-2015)