2. Tools & Production Supplies
                                                                                                3. Soldering Stations & Accessories
                                                                                                4. Soldering Stations
                                                                                                Imprimer la page

                                                                                                WXS2022

                                                                                                Rework Station, 450°C, 300 W, 120 VAC

                                                                                                Date/Lot Code

                                                                                                WELLER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                WELLER WXS2022
                                                                                                WELLER WXS2022
                                                                                                WELLER WXS2022
                                                                                                WELLER WXS2022
                                                                                                WELLER WXS2022
                                                                                                FabricantWELLER
                                                                                                Réf. FabricantWXS2022
                                                                                                Code Commande85AK4022
                                                                                                Gamme de produitWXsmart Kit
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                1 Vous pouvez réserver des unités dès maintenant

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+3 756,150 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3 756,15 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                WELLER
                                                                                                FabricantWELLER
                                                                                                Réf. FabricantWXS2022
                                                                                                Code Commande85AK4022
                                                                                                Gamme de produitWXsmart Kit
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supply Voltage VAC120V
                                                                                                Heat Temperature Max450°C
                                                                                                Output Power300W
                                                                                                Kit ContentsPower Unit, RTUS MS Soldering Tips, Cartridge Tip Holder & 2 in 1 Safety Rest
                                                                                                Product RangeWXsmart Kit
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                WXS2022 is a heavy duty rework kit for every purpose. It is a new soldering kit. Streamlined rework system designed for the most demanding tasks in the electronics, medical, aerospace, and automotive industries. It offers the fastest heat-up and recovery times, full tip-to-station process control with the new smart tools. World-class connectivity, an easy-to-use color touch screen and cybersecurity complete the package. Weller's active tip technology (cartridge) provides optimized heat transfer with a maximum power of 150W, 24V. Both the ultra tweezers and the ultra soldering iron have an extremely fast heat-up time of 7 seconds. They provide excellent heat transfer and recovery time during the soldering process for a high performance, continuous workflow. The ultra tweezers and iron use thermal core technology for optimized heat transfer through the joint, with 150W performance for maximum power. It covers heavy-duty applications with large component sizes from 1612 and bigger.

                                                                                                • Driving for efficiency, fast heat-up times, perfect for heavy-duty soldering applications
                                                                                                • Full process control, all-in-one station
                                                                                                • Protection against cyber attacks, higher quality output
                                                                                                • WXsmart station and all the connected tools are fully ESD safe
                                                                                                • 120VAC supply voltage
                                                                                                • Maximum heat temperature is 450°C
                                                                                                • Output power is 300W

                                                                                                Contenu

                                                                                                Power unit, RTUS MS soldering tips, Cartridge tip holder and 2 in 1 safety rest.

                                                                                                Spécifications techniques

                                                                                                Supply Voltage VAC

                                                                                                120V

                                                                                                Output Power

                                                                                                300W

                                                                                                Product Range

                                                                                                WXsmart Kit

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Heat Temperature Max

                                                                                                450°C

                                                                                                Kit Contents

                                                                                                Power Unit, RTUS MS Soldering Tips, Cartridge Tip Holder & 2 in 1 Safety Rest

                                                                                                Plug Type
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
                                                                                                SVHC :No SVHC (17-Dec-2015)