2. Tools & Production Supplies
                                                                                                3. Soldering Stations & Accessories
                                                                                                4. Fume Extractors
                                                                                                Imprimer la page

                                                                                                ZEROSMOG6V

                                                                                                Fume Extractor, 615 m²/h, 120 V, 460 W, FT Zero Smog Series

                                                                                                WELLER
                                                                                                WELLER ZEROSMOG6V
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantWELLER
                                                                                                Réf. FabricantZEROSMOG6V
                                                                                                Code Commande93X9513
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+6 425,14 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                6 425,14 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                WELLER
                                                                                                FabricantWELLER
                                                                                                Réf. FabricantZEROSMOG6V
                                                                                                Code Commande93X9513
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Air Volume-
                                                                                                Supply Voltage VAC120V
                                                                                                Power Rating460W
                                                                                                Plug Type-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                Zero Smog® 6V (ZS6V) fume extraction system is user-friendly with quick and simple installation and filter exchange. It has a low noise emission level and is small and convenient to locate within the work area. The high quality components used in the ZS6V result in low servicing requirements and long system life. To increase filter lifetime and save on energy, the ZS6V is fitted with an constant flow control (CFC) – depending on the number of connected workplaces. To extend the capacity an external pre-filter can be fixed directly to the ZS6V. The powerful, maintenance-free variable speed turbine is controlled electronically and has a maximum blower capacity of 615 m3/h.

                                                                                                • Unit purifies air at up to 4 workplaces
                                                                                                • Constant Flow Control (CFC) guarantees optimal air flow regulation for each individual workplace
                                                                                                • Electronic filter control with optical and acoustical filter alarm
                                                                                                • Efficiency test via USB port
                                                                                                • 4 wheels to allow easy movement of the unit
                                                                                                • Remote control via RS 232 port
                                                                                                • Low noise level

                                                                                                Contenu

                                                                                                ZS6V Fume extraction unit 120V / 50/60Hz, H13 particle filter and wide band gas filter(50% active carbon / 50% Chemisorb), F7 fine dust pre-filter.

                                                                                                Spécifications techniques

                                                                                                Air Volume

                                                                                                -

                                                                                                Power Rating

                                                                                                460W

                                                                                                Product Range

                                                                                                -

                                                                                                Supply Voltage VAC

                                                                                                120V

                                                                                                Plug Type

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documents techniques (3)

                                                                                                One Page Summary EN

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Dec-2015)