Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1 294,71 $ |
Aperçu du produit
Zero Smog® EL fume extraction unit is a perfect cost efficient fume extraction solution for small soldering applications. It is capable of producing a suction volume of 150m3/h and high level extraction power of 2500Pa with high quality, long life brushless turbine. The zero smog EL is able to optimize operating conditions at up to 2 work places ensuring maximum health protection for user with the combination of an energy saving on/off switch and an electronic filter monitor with alarm. Flexible and adjustable easy-click 60 arms allow easy adjustment at workbench. It has active carbon foam for effective gas cleaning and it is a portable fume extraction unit for placement under or next to bench top. Four speed adjustments are available for power regulation.
- Fume extraction unit for up to 2 workplaces
- H13 HEPA filter with a surface area of 2.4m² for long filter life
- Simple filter replacement
- Includes Weller Easy-Click 60 connection ports
- Four speed adjustments for optimum blower control
- 10% active carbon foam filter
- Maintenance-free brushless turbine
Spécifications techniques
220m³/h
120W
-
120V
-
No SVHC (17-Dec-2015)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit