Quantité | Prix |
---|---|
1+ | 72,880 $ |
3+ | 71,510 $ |
Informations produit
Aperçu du produit
7-piece screwdriver set with individually tested, insulated screwdrivers as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially Lasertip: the tip literally bites itself into the screw head and prevents any slipping. "Take it easy" Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace. Including voltage tester and 1 rack for storage.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
Spécifications techniques
165 i PZ VDE-1x80, 2x100, 160 i VDE-0.4x2.5x80, 0.6x3.5x100, 0.8x4x100, 1x5.5x125, 247-0.5x3x70
No SVHC (27-Jun-2024)
Kraftform Plus
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit