2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Screwdrivers
                                                                                                  5. Sets
                                                                                                  Imprimer la page

                                                                                                  118154

                                                                                                  Screwdriver Set, Torx, 6 Pieces

                                                                                                  WERA
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  WERA 118154
                                                                                                  WERA 118154
                                                                                                  WERA 118154
                                                                                                  FabricantWERA
                                                                                                  Réf. Fabricant118154
                                                                                                  Code Commande35M0055
                                                                                                  Egalement appelé4013288032294, 05118154001
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  11 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+89,760 $
                                                                                                  5+88,230 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  89,76 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  WERA
                                                                                                  FabricantWERA
                                                                                                  Réf. Fabricant118154
                                                                                                  Code Commande35M0055
                                                                                                  Egalement appelé4013288032294, 05118154001
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Kit ContentsT7, T8, T9, T10, T15, T20
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  High quality Wera Micro screwdriver set for precision mechanical work. Suitable for TORX® BO safety screw connections: TORX® BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the “normal” hex tools cannot move these screws. Only special TORX® BO tools have a bore hole which can slip over the pin. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit.

                                                                                                  • Kraftform Micro screwdriver set for recessed TORX® screws with safety pin
                                                                                                  • Multi-component Kraftform Micro handle with anti-roll feature and swivel cap
                                                                                                  • Includes practical rack for tidy storage of the screwdrivers
                                                                                                  • The Wera Black Point tip offers an exact fit and optimum corrosion protection
                                                                                                  • E.g. for electricians, opticians, precision mechanics, jewellers or IT hardware fitters

                                                                                                  Spécifications techniques

                                                                                                  Kit Contents

                                                                                                  T7, T8, T9, T10, T15, T20

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits de remplacement pour 118154

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (27-Jun-2024)