2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Sockets & Accessories
                                                                                                5. Sets
                                                                                                Imprimer la page

                                                                                                BELT 1

                                                                                                Bit Set, 1/4" Drive, 10 Piece

                                                                                                WERA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                WERA BELT 1
                                                                                                WERA BELT 1
                                                                                                WERA BELT 1
                                                                                                WERA BELT 1
                                                                                                WERA BELT 1
                                                                                                WERA BELT 1
                                                                                                WERA BELT 1
                                                                                                FabricantWERA
                                                                                                Réf. FabricantBELT 1
                                                                                                Code Commande42AC9864
                                                                                                Egalement appelé4013288190758, 05003880001
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 10 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+137,140 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                137,14 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                WERA
                                                                                                FabricantWERA
                                                                                                Réf. FabricantBELT 1
                                                                                                Code Commande42AC9864
                                                                                                Egalement appelé4013288190758, 05003880001
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit Contents13 Pcs of Sizes 4, 4.5, 5, 5.5, 6, 7, 8, 10, 13 Bit Sockets, Removal Tool, Belt 0/9 & Hook and Loop Strip
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                Typically Wera designed robust textile belt with 9 sockets taking up minimal space. A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Comes with "Take it easy" Tool Finder with colour coding according to size to enable the right tool to be selected easily and quickly. Includes a snap hook for secure fastening to a belt loop or pocket. Sockets with holding function for particularly convenient screwdriving with reduced risk of losing the screw when approaching the workpiece. Supplied with a non-woven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.

                                                                                                • 10-piece socket set on a robust textile belt, ¼"
                                                                                                • Sockets with holding function for screws/bolts/nuts
                                                                                                • Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
                                                                                                • Take it easy tool finder with colour coding according to sizes
                                                                                                • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                13 Pcs of Sizes 4, 4.5, 5, 5.5, 6, 7, 8, 10, 13 Bit Sockets, Removal Tool, Belt 0/9 & Hook and Loop Strip

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (27-Jun-2024)