2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Sets
                      Imprimer la page

                      KRAFTFORM BIG PACK 100 VDE

                      Screwdriver Set, 14 Pieces

                      WERA KRAFTFORM BIG PACK 100 VDE
                      WERA KRAFTFORM BIG PACK 100 VDE
                      WERA KRAFTFORM BIG PACK 100 VDE
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantWERA
                      Réf. FabricantKRAFTFORM BIG PACK 100 VDE
                      Code Commande81X1349
                      Egalement appelé4013288163639, 05105631001
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      3 En Stock
                      QuantitéPrix
                      1+175,130 $
                      3+171,810 $
                      Prix pour :1 Kit
                      Minimum: 1
                      Multiple: 1
                      175,13 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantWERA
                      Réf. FabricantKRAFTFORM BIG PACK 100 VDE
                      Code Commande81X1349
                      Egalement appelé4013288163639, 05105631001
                      Fiche technique

                      Data Sheet

                      Kit Contents14 Screwdrivers of 3 x 160I, 167I TORX, 2 x 162IPH, 165IPZ, 165IPZ/S, 1 x 160IS, 247 & 2 Pcs of Rack
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Aperçu du produit

                      14-piece screwdriver set with individually tested, insulated screwdrivers as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially Lasertip: the tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Includes voltage tester and 2 racks for storage. "Take it easy" Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace. Including voltage tester and 2 racks for storage.

                      • Insulated VDE blades for secure work at 1,000 volts
                      • Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
                      • Take it easy tool finder: colour coding according to profile and size
                      • Hexagonal anti-roll feature against rolling away
                      • Lasertip tips for more secure fit in the screw head

                      Applications

                      Maintenance & Repair

                      Spécifications techniques

                      Kit Contents

                      14 Screwdrivers of 3 x 160I, 167I TORX, 2 x 162IPH, 165IPZ, 165IPZ/S, 1 x 160IS, 247 & 2 Pcs of Rack

                      SVHC

                      No SVHC (27-Jun-2024)

                      Product Range

                      -

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Non applicable
                      Conforme à la norme RoHS Phthalates:Non applicable
                      SVHC :No SVHC (27-Jun-2024)