2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Screwdrivers
                                                                                                  5. Sets
                                                                                                  Imprimer la page

                                                                                                  KRAFTFORM KOMPAKT 71

                                                                                                  Screwdriver Bit Set, 32 Pieces

                                                                                                  WERA
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  WERA KRAFTFORM KOMPAKT 71
                                                                                                  FabricantWERA
                                                                                                  Réf. FabricantKRAFTFORM KOMPAKT 71
                                                                                                  Code Commande34M6613
                                                                                                  Gamme de produitKraftform Kompakt Series
                                                                                                  Egalement appelé4013288038661, 05057111001
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  WERA
                                                                                                  FabricantWERA
                                                                                                  Réf. FabricantKRAFTFORM KOMPAKT 71
                                                                                                  Code Commande34M6613
                                                                                                  Gamme de produitKraftform Kompakt Series
                                                                                                  Egalement appelé4013288038661, 05057111001
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Kit ContentsSW2 to SW6, T7 to T40, Spanner Bits: #4, #6, #8, # 0, Torque-set Bits: #6, #8, #10, #1/4"
                                                                                                  Product RangeKraftform Kompakt Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  32-piece set with holder 816 R Kraftform and Rapidaptor quick-release chuck; multi-component Kraftform handle for low-fatigue working. Rapidaptor universal holder with strong permanent magnet that also holds large and heavy screws securely. Together with the 30 bits, the user is equipped for almost every application.

                                                                                                  • 32-piece set
                                                                                                  • Strong permanent magnet
                                                                                                  • Rapidaptor quick-release chuck allows rapid bit change
                                                                                                  • Tough viscous bits for universal use
                                                                                                  • In a robust storage box

                                                                                                  Spécifications techniques

                                                                                                  Kit Contents

                                                                                                  SW2 to SW6, T7 to T40, Spanner Bits: #4, #6, #8, # 0, Torque-set Bits: #6, #8, #10, #1/4"

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Product Range

                                                                                                  Kraftform Kompakt Series

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (14-Jun-2023)