2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Sets
                      Imprimer la page

                      28394

                      Blade Set, Ultra-Driver, 3mm, 4mm Slotted, #1, #2 Phillips, #1, #2 Square, 7 Piece, SlimLine Series

                      WIHA 28394
                      WIHA 28394
                      WIHA 28394
                      WIHA 28394
                      WIHA 28394
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantWIHA
                      Réf. Fabricant28394
                      Code Commande42Y2179
                      Gamme de produitSlimLine Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      3 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+158,580 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      158,58 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantWIHA
                      Réf. Fabricant28394
                      Code Commande42Y2179
                      Gamme de produitSlimLine Series
                      Fiche technique

                      Data Sheet

                      Kit Contents3mm, 4mm Slotted, #1, #2 Phillips, #1, #2 Square
                      Product RangeSlimLine Series
                      SVHCNo SVHC (16-Jul-2019)

                      Aperçu du produit

                      28394 is a 7 piece, slotted, Phillips, square, insulated slimline ultra driver blade set. It features an ergonomic cushion grip for comfort, control, and maximum torque. The dual durometer construction delivers long-lasting durability, and the handle is directly molded to the blade holder for a permanent bond. Our innovative pop-up design puts more driver configurations in one compact tool by storing up to 6 SlimLine VDE-certified insulated blades. Simply engage the push-button release to access the blades and rotate the compartment for a quick and easy selection of user required tip profile. The SlimLine VDE-certified insulated blades consist of premium quality tool steel for strength and durability, it has a black oxide finish for corrosion protection, and feature exact-fit precision machined tips for reduced cam-out. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC for safety and peace of mind in energized applications.

                      • Pop-up blade compartment for secure storage of 6 blades in the handle
                      • Push-button release opens blade compartment for quick access
                      • Compartment rotates for easy selection of the blade user need
                      • SlimLine blades are 33% narrower for recessed terminal block fasteners
                      • Parallel flats for roll-off prevention
                      • Locking blade holder for secure blade to holder engagement
                      • Premium quality tool steel for strength and durability, black oxide finish for corrosion protection
                      • Exact fit precision machined tip for reduced cam-out
                      • Dual durometer construction for long-lasting durability
                      • Ergonomic cushion grip handle for comfort and control

                      Contenu

                      Insulated SlimLine blade slotted 3.0mm (28308), Insulated SlimLine blade slotted 4.0mm (28309), Insulated SlimLine blade Phillips #1 (28317), Insulated SlimLine blade Phillips #2 (28319), Insulated SlimLine blade square #1 (28346), Insulated SlimLine blade square #2 (28347).

                      Spécifications techniques

                      Kit Contents

                      3mm, 4mm Slotted, #1, #2 Phillips, #1, #2 Square

                      SVHC

                      No SVHC (16-Jul-2019)

                      Product Range

                      SlimLine Series
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
                      SVHC :No SVHC (16-Jul-2019)