| Quantity | Price |
|---|---|
| 1+ | $59.270 |
Product Information
Product Overview
30277 is a 5 piece SoftFinish slotted and Phillips screwdriver set. Wiha SoftFinish Driver Handles are the standard for professional quality. This featuring an 8-edged large-diameter comfort grip, SoftFinish puts maximum surface area in the palm of user hand for powerful torque and less fatigue. Each handle is sized proportionately to its driver blade profile for an optimal turn-force application. Constructed of direct-molded dual durometer materials the SoftFinish driver handle stands up to the heavy everyday use of professionals. Wiha screwdrivers consist of premium-quality tool steel engineered for performance in high-demand environments pros see every day. Each driver blade is precisely heat-treated delivering years of service life, and the driver tips are precision machined for an exact fit, nearly eliminating the potential for fastener head cam-out.
- SoftFinish® cushion grip handle for comfort and control
- Dual durometer construction for long-lasting durability
- Handle direct molded to blade for permanent bond
- Handle size proportionate to blade for consistent mechanical advantage
- Parallel flats for roll-off prevention
- Tip profile labeled on cap for easy identification
- Wiha premium quality tool steel for strength and durability
- Chrome-plated satin finish for corrosion protection
- Exact fit precision machined tip for reduced cam-out
- 13.6inch product depth, 9inch product width, 8.75inch product height, 8inch overall length
Contents
SoftFinish slotted screwdriver 4.5mm x 125mm (30211), SoftFinish slotted screwdriver 6.5mm x 150mm (30225), SoftFinish Phillips screwdriver #1 x 80mm (31110), SoftFinish Phillips screwdriver #2 x 100mm (31115) SoftFinish slotted screwdriver 8.0mm x 150mm (30268).
Technical Specifications
4.5mm, 6.5mm, 8mm Slotted, #1, #2 Phillips Screwdrivers
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate