Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 67,240 $ |
Informations produit
Aperçu du produit
32087 is a 7 piece insulated SoftFinish screwdriver and voltage detector set. Wiha Insulated SoftFinish cushion grip drivers are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The handles are sized proportionate to the blade for consistent mechanical advantage, include parallel flats to prevent table-top roll-off, and have driver tip profiles labeled on the cap for easy identification. Wiha Insulated SoftFinish® cushion grip drivers consist of Wiha engineered premium quality tool steel for strength and durability, have black oxide finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications.
- SoftFinish cushion grip handle for comfort and control
- Handle direct molded to blade for permanent bond
- Parallel flats for roll-off prevention
- Black oxide finish for corrosion protection
- Exact fit precision machined tip for reduced cam out
- 1.75inch product depth, 5inch product width, 11.5inch product height
- Backed by the Wiha no hassle guarantee
Contenu
Slotted 4.0, 5.5mm, Phillips #1, #2, Square #2, Insulated single pole voltage detector
Spécifications techniques
8 Piece of 4, 5.5, 6.5mm Slotted, #1, #2, #3 Phillips, #2 Square Screwdriver, Voltage Detector
No SVHC (16-Jul-2019)
SoftFinish Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit