Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 10,310 $ |
Informations produit
Aperçu du produit
36266 is a T6 Torx® SoftFinish® screwdriver. Featuring an 8-edged large-diameter comfort grip, SoftFinish® puts maximum surface area in the palm of your hand for powerful torque and less fatigue. Each handle is sized proportionately to its driver blade profile for an optimal turn-force application. Constructed of direct-molded dual durometer materials the SoftFinish® driver handle stands up to the heavy everyday use of professionals. Wiha screwdrivers consist of premium-quality tool steel engineered for performance in high-demand environments pros see every day. Each driver blade is precisely heat-treated delivering years of service life, and the driver tips are precision machined for an exact fit, nearly eliminating the potential for fastener head cam-out. Wiha premium quality SoftFinish® drivers are designed and engineered by Wiha Germany, Manufactured in Germany, and backed by the Wiha No Hassle Guarantee.
- SoftFinish® cushion grip handle for comfort and control
- Dual durometer construction for long-lasting durability
- Handle direct molded to blade for permanent bond
- Handle sized proportionate to blade for consistent mechanical advantage
- Parallel flats for roll-off prevention
- Phillips tip profile labeled on cap for easy identification
- Exact fit precision machined Phillips tip for reduced cam-out
- 7.5" product depth, 2.38" product width, 1.75" product height
- 6.5″ overall length
Spécifications techniques
T6
6.5"
No SVHC (16-Jul-2019)
2.4"
SoftFinish Series
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit