Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 2,220 $ |
10+ | 2,140 $ |
25+ | 2,080 $ |
50+ | 2,020 $ |
100+ | 1,910 $ |
250+ | 1,860 $ |
500+ | 1,810 $ |
Informations produit
Aperçu du produit
WE-MAPI series is one of the world’s smallest metal alloy power inductor. Its efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150°C operation temperature in the 4020HT series. The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density. Typical applications include DC/DC-converter for high current power supplies, DC/DC-converter for Field Programmable Gate Array (FPGA), POL-converters, portable power like PDA, digital camera, mainboards/graphic cards, battery powered devices, wireless communication devices and power supplies for smartphones, tablet PCs and other mobile devices.
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature range from -40°C to 125°C
Spécifications techniques
820nH
Shielded
WE-MAPI Series
0.092ohm
2mm
1mm
1.9A
4.2A
2mm x 1.6mm x 1mm
± 30%
1.6mm
No SVHC (21-Jan-2025)
Documents techniques (4)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit