Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 313,740 $ |
| 5+ | 305,610 $ |
| 10+ | 297,480 $ |
| 25+ | 286,640 $ |
Informations produit
Aperçu du produit
CCP550PS36-A is a CCP550 series, compact single-output AC-DC power supply designed to operate in convection-cooled, conduction-cooled, and fan-cooled applications. CCP550 offers high power density in a low-profile design, high efficiency, and quiet operation for noise-sensitive applications. CCP550, with Class B, conducted emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation, and low leakage currents is designed for easy integration into a wide range of BF-rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, and industrial printing. It is also used in applications such as healthcare, instrumentation, process control, robotics, and technology.
- 8.33A convection cooled output current
- 11.10A conduction cooled output current at (thermal resistance for conduction cooling ≤1°C/W)
- 15.27A fan cooled output current
- 36V output voltage, 3 year warranty
- 5V/1.0A convection/conduction cooled standby power
- 5V/2.0A fan cooled standby power at (34m3/h)
- 12V/0.5A fan output standby power
- 92% efficiency at (typical value at 230VAC input and 550W load)
- 63Hz maximum input frequency at (agency approval, 47-63Hz)
- Operating temperature range from -30°C +70°C, dimension is 5.00” x 3.00” x 1.48”
Spécifications techniques
ITE, Industrial & Medical
550W
80V AC to 264V AC
36V
-
-
-
CCP550 Series
1 Output
300W
Fixed
8.33A
-
-
-
No SVHC (15-Jan-2018)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit