| Quantité | Prix |
|---|---|
| 1+ | 170,970 $ |
| 5+ | 166,680 $ |
| 10+ | 162,370 $ |
| 25+ | 156,640 $ |
| 100+ | 148,030 $ |
Informations produit
Aperçu du produit
ECP150PS15 is a ECP150 series AC-DC power supply. It minimizes the no load power consumption and maximizes efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications, this range of single output AC/DC power supply is packaged in a low profile 32mm height with a foot print of just 50.8mm by 101.6mm. The power supply contains two fuses and low leakage currents as required by medical applications. The low profile and safety approvals covering ITE and medical standards along with conducted emissions meeting EN55011/22 level B allow the versatile ECP150 series to be used in a vast range of applications. Safety approvals are CB report IEC62368-1, IEC60601-1 Ed 3, UL62368-1, CSA 22.2 No.62368-1-07 Ed, 2011-12, ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08, EN62368-1:2014/A11:2017, EN60601-1/A12:2006.
- Input operating voltage range from 90 to 264VAC (derate O/P from 100% at 100 VAC to 90% at 90VAC)
- Input frequency range from 47 to 63Hz
- Output voltage is 15V
- Output current is 6.67A (convection-cooled), 10.00A (forced-cooled, 10 CFM)
- Ripple and noise is 150mV
- 12V/0.5A fan out
- 91% efficiency and <0.5W no load input power
- F3.15 A/250V internal fuse fitted in line and neutral input protection
- Built-in fan supply and operating temperature is -20 to 70°C
- 3 year warranty
Spécifications techniques
ITE & Medical
1 Output
100W
Adjustable, Fixed
10A
-
90V
-
-
No SVHC (15-Jan-2018)
150W
150W @ 10CFM
90V AC to 264V AC
15V
-
-
264V
-
ECP150 Series
Documents techniques (3)
Produits de remplacement pour ECP150PS15
2 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit