Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 25,800 $ |
| 5+ | 25,140 $ |
| 10+ | 24,470 $ |
| 25+ | 23,580 $ |
| 100+ | 22,240 $ |
Informations produit
Produits de remplacement pour LCW50US05
1 produit trouvé
Aperçu du produit
LCW50 series regulated output convection cooled AC to DC power supplies are designed to provide a cost effective solution for industrial electronics, technology and household applications. Features include wide range AC input from 85-305VAC, output voltage adjustment, low stand-by power consumption, output short circuit protection, overcurrent, overvoltage and overload protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications. Certified by UL62368-1, EN62368-1, EN60335, EN61558, CE and UKCA.
- 50W convection cooled
- Integrated connector cover
- ITE, industrial and household approvals
- Class B conducted and radiated emissions
- Output voltage trim ±10%, switching frequency of 65KHz
- Efficiency of 83%
- Conformal coating option
- Operating temperature range from -30°C to +70°C
- 3 year warranty, aluminium chassis with vented galvanized steel cover
- Dimension is 3.898” x 3.228” x 1.181” (99 x 82 x 30mm)
Spécifications techniques
ITE, Industrial & Household
50W
10A
-
-
-
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
5V
-
-
-
85V AC to 305V AC
LCW50 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit