Quantité | Prix |
---|---|
1+ | 0,027 $ |
5000+ | 0,023 $ |
10000+ | 0,018 $ |
20000+ | 0,013 $ |
Informations produit
Aperçu du produit
CC0603JRNPO9BN120 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitors and its lower dissipation factor leads to lower power is wasted than aluminum electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose Class 1 capacitor
- Capacitance is 12pF
- Capacitance tolerance is ±5%
- 0603 [1608 Metric] case size
- C0G / NP0 dielectric characteristic
- Voltage rating is 50V DC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
- High stability and no capacitance aging
Spécifications techniques
12pF
0603 [1608 Metric]
C0G / NP0
1.6mm
-55°C
125°C
No SVHC (25-Jun-2025)
50V
± 5%
CC Series
0.85mm
-
MSL 1 - Unlimited
Documents techniques (3)
Produits de remplacement pour CC0603JRNPO9BN120
7 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit