
Product Information
Product Overview
SK-16FX-64PMC is a starter kit for MB96F356RSB microcontroller. This low cost evaluation board is based on the 16FX microcontroller MB96350 series. The microcontroller on the board is already preprogrammed with a simple application. It includes 'EUROScope lite 16FX', an exclusive version source level debugger for 16FX family. The sophisticated user interface helps keep track of every important piece of information: windows can be docked to the edge of main window and don't obscure important data. Multi threading makes the user interface highly responsive extremely easy to work with. The 16FX family supports on chip debugging. The microcontroller can be connected directly to the Host PC via a serial RS232 or USB interface. Since an on chip hardware module and the firmware (boot ROM) of the MCU completely implement the debug functionality, loading of kernels or linking of a library is not necessary. Therefore 100% of program memory is available for application.
- UART transceiver (SUB D9 connector)
- USB to serial converter (Type B connector)
- High speed CAN transceiver (SUB D9 connector)
- LED display (7 segment), User buttons
- Reset button, Reset LED
- All 64 pins routed to pin header
- On board 5V and 3V voltage regulators, Power LED
- USB power supply (external power supply possible)
Applications
Industrial, Automotive
Contents
Board, Cables, CD.
Technical Specifications
Fujitsu
16FX
F2MC
Evaluation Board with MB96F356RSB, USB Cable, RS232 Cable, Mini CD
To Be Advised
16bit
F2MC
MB96F356RSB
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
