Print Page
FHEX20BREM
Emergency Light, Exit Sign, Red LED, 1.88W, 12.6" Length
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULHAM
Manufacturer Part NoFHEX20BREMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM6226
Product RangeFHEX20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $72.250 |
| 6+ | $66.850 |
| 10+ | $63.670 |
| 25+ | $60.070 |
| 50+ | $55.580 |
| 100+ | $51.970 |
| 250+ | $46.580 |
Price for:Each
Minimum: 1
Multiple: 1
$72.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoFHEX20BREMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM6226
Product RangeFHEX20 Series
Technical Datasheet
Length12.6"
Depth4.3"
Width7.2"
IP / NEMA Rating-
Operating Temperature Max30°C
Product RangeFHEX20 Series
SVHCTo Be Advised
Technical Specifications
Length
12.6"
Width
7.2"
Operating Temperature Max
30°C
SVHC
To Be Advised
Depth
4.3"
IP / NEMA Rating
-
Product Range
FHEX20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate