Print Page
FHEX21WGEM
Emergency Light, Exit Sign, Green LED, 4.4W, 13" Length
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULHAM
Manufacturer Part NoFHEX21WGEMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM6228
Product RangeFHEX21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.450 |
| 6+ | $65.180 |
| 10+ | $62.080 |
| 25+ | $58.560 |
| 50+ | $54.180 |
| 100+ | $50.670 |
| 250+ | $45.400 |
Price for:Each
Minimum: 1
Multiple: 1
$70.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoFHEX21WGEMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM6228
Product RangeFHEX21 Series
Technical Datasheet
Length13"
Depth2"
Width7.5"
IP / NEMA Rating-
Operating Temperature Max40°C
Product RangeFHEX21 Series
SVHCTo Be Advised
Technical Specifications
Length
13"
Width
7.5"
Operating Temperature Max
40°C
SVHC
To Be Advised
Depth
2"
IP / NEMA Rating
-
Product Range
FHEX21 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate