Print Page
FHUPS1-UNV-12L-SD
DC/AC Inverter, 277 VAC, 1 Outlets, 260 VAC, 12 W
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FULHAM |
|---|---|
| Manufacturer Part No | FHUPS1-UNV-12L-SDCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 85AM9686 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $233.720 |
| 5+ | $213.840 |
| 10+ | $202.830 |
| 25+ | $189.520 |
| 50+ | $175.590 |
| 100+ | $163.420 |
| 10000+ | $158.900 |
Price for:Each
Minimum: 1
Multiple: 1
$233.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FULHAM |
|---|---|
| Manufacturer Part No | FHUPS1-UNV-12L-SDCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 85AM9686 |
| Technical Datasheet | |
| Power Supply Applications | - |
| Input Voltage Max | 277VAC |
| No. of Outlets | 1Outlets |
| Output Voltage | 260VAC |
| Output Power Max | 12W |
| Product Range | - |
| Length | 12.76" |
| Width | 2.65" |
| Height | 1.48" |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| No. of Outlets | 1Outlets |
| Output Power Max | 12W |
| Length | 12.76" |
| Height | 1.48" |
| Input Voltage Max | 277VAC |
|---|---|
| Output Voltage | 260VAC |
| Product Range | - |
| Width | 2.65" |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |