Print Page
FHUPS1-UNV-50L-SD
DC/AC Inverter, 277 VAC, 1 Outlets, 260 VAC, 50 W
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FULHAM |
|---|---|
| Manufacturer Part No | FHUPS1-UNV-50L-SDCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 85AM9688 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $548.880 |
| 5+ | $517.570 |
| 10+ | $494.260 |
| 25+ | $465.290 |
| 50+ | $434.660 |
Price for:Each
Minimum: 1
Multiple: 1
$548.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FULHAM |
|---|---|
| Manufacturer Part No | FHUPS1-UNV-50L-SDCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 85AM9688 |
| Technical Datasheet | |
| Power Supply Applications | - |
| Input Voltage Max | 277VAC |
| No. of Outlets | 1Outlets |
| Output Voltage | 260VAC |
| Output Power Max | 50W |
| Product Range | - |
| Length | 441.2mm |
| Width | 77.3mm |
| Height | 58.1mm |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| No. of Outlets | 1Outlets |
| Output Power Max | 50W |
| Length | 441.2mm |
| Height | 58.1mm |
| Input Voltage Max | 277VAC |
|---|---|
| Output Voltage | 260VAC |
| Product Range | - |
| Width | 77.3mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |