Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$61.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part No45-518N
Newark Part No.60AC4677
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length431.8mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max124.5mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
431.8mm
Cable Bundle Diameter Max
124.5mm
Cable Tie Type
Heavy Duty
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
175lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
