Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDNER BENDER
Manufacturer Part No48-308UVBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AC4702
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.700 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$187.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part No48-308UVBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AC4702
Technical Datasheet
Cable Tie Material-
Cable Tie ColourBlack
Cable Tie Length203.2mm
Cable Tie Width4.3mm
Cable Bundle Diameter Max50.8mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeUV Stabilized
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
-
Cable Tie Length
203.2mm
Cable Bundle Diameter Max
50.8mm
Cable Tie Type
UV Stabilized
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.3mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
