Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDNER BENDER
Manufacturer Part NoHST-101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4630
Product RangeHST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.720 |
Price for:Each
Minimum: 10
Multiple: 10
$147.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoHST-101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4630
Product RangeHST Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlue
Length - Imperial8ft
Length - Metric2.438m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.175mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHST Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
8ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Blue
Length - Metric
2.438m
I.D. Recovered Max - Metric
3.175mm
Product Range
HST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
