Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDTEC
Manufacturer Part NoSC60-W2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06AC7195
Your Part Number
2,529 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.190 |
| 25+ | $1.120 |
| 50+ | $1.070 |
| 100+ | $0.977 |
| 250+ | $0.905 |
| 500+ | $0.802 |
| 1000+ | $0.731 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC60-W2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06AC7195
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With60mm Axial Fans
Fixing Centers50mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
50mm
Product Range
-
For Use With
60mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
