Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No45-540-BUCopy
Newark Part No.50F6429
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions37Positions
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions37Positions
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The 45-540-BU is a 37-position D-sub Plug (DB37) to 37-position D-sub Plug Adapter in a low profile design.
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
37Positions
Convert To Gender
Plug
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
37Positions
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
