Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No05-24-A-0030-A-4-06-4-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80AK6092
Your Part Number
279 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.570 |
| 100+ | $1.370 |
| 250+ | $1.320 |
| 500+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-24-A-0030-A-4-06-4-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80AK6092
Technical Datasheet
No. of Conductors24Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1.18"
Cable Length - Metric30mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Conductors
24Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
30mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
1.18"
Jacket Color
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
