Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No05-28-D-0228-A-4-06-4-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK6208
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.370 |
| 50+ | $2.330 |
| 100+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-28-D-0228-A-4-06-4-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK6208
Technical Datasheet
No. of Conductors28Conductor
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial9"
Cable Length - Metric228mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Conductors
28Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
228mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
9"
Jacket Color
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
