Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No05-40-A-0177-A-4-06-4-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AK6386
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.420 |
| 50+ | $2.180 |
| 100+ | $2.090 |
| 250+ | $2.060 |
| 500+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-40-A-0177-A-4-06-4-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AK6386
Technical Datasheet
No. of Conductors40Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial7"
Cable Length - Metric177mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Conductors
40Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
177mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
7"
Jacket Color
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
