Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoFFC2B28-24-GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel90AJ6017
Cut Tape90AJ6016
Product RangeFFC2B28 Series
Your Part Number
1,864 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.676 | $0.00 |
| Total Price | $0.68 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 250+ | $0.957 |
| 500+ | $0.862 |
| 1000+ | $0.786 |
| 5000+ | $0.720 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.676 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoFFC2B28-24-GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel90AJ6017
Cut Tape90AJ6016
Product RangeFFC2B28 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts24Contacts
Product RangeFFC2B28 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Flash Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
24Contacts
Product Range
FFC2B28 Series
Contact Position
Top, Bottom
Contact Plating
Gold Flash Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Alternatives for FFC2B28-24-G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
