Print Page
Image is for illustrative purposes only. Please refer to product description.
261 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.670 |
Price for:Each
Minimum: 1
Multiple: 1
$22.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81650Copy
Newark Part No.36X0119
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.25"
Length5.09"
Product Range-
SVHCTo Be Advised
Product Overview
81650 is a 1/4" 12 point long pattern combination wrench. The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust and corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, and permanent identification. The box end is offset 15° for increased access to fasteners.
- Off-corner loading design on box end provides better grip and reduces fastener rounding
- Long pattern beam length for improved reach, leverage and torque
- Hard stamped size marking
- Manufactured from alloy steel for better strength and longer tool life
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications
- 5.09inch overall length, 1/4inch wrench size (SAE)
- Full lifetime warranty
Technical Specifications
AF Size - Metric
-
Length
5.09"
SVHC
To Be Advised
AF Size - Imperial
0.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
