
| Quantity | Price |
|---|---|
| 1+ | $56.100 |
Product Information
Product Overview
83118 is a 3 piece, 1/4", 3/8" and 1/2" drive black SAE socket storage tray set. It serves the needs of professional automotive or industrial mechanics with clearly labeled pins to hold 90 total sockets in convenient vertical storage. These sets include three racks designed for 1/4”, 3/8”, and 1/2” drive sizes, which hold 26, 30, and 34 sockets in total, respectively. Fit standard or deep sockets down over the pins, and use the size markers printed on each pin’s top to find the right socket for any fastener. These sturdy, break resistant pins helps users organize and access user sockets in fast-paced professional environments.
- 20.5inch/13.25inch/9inch overall length
- 4inch/3.125inch/2.5inch overall height
- 3.5inch/3inch/2.125inch overall width
- Steel material, black color, full lifetime warranty
Contents
1/4" drive pin size range 3/16" - 5/8", 3/8" drive pin size range 1/4" - 1", 1/2" drive pin size range 3/8" - 1-1/4".
Technical Specifications
1/4", 3/8" and 1/2" SAE Sockets
-
Rack Set
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
