Print Page
Image is for illustrative purposes only. Please refer to product description.

910 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.610 |
Price for:Each
Minimum: 1
Multiple: 1
$39.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83120Copy
Newark Part No.84AC0122
Technical Datasheet
For Use WithSize upto 1-inch or 25mm SAE or Metric Wrenches
Accessory TypeRack Set
Product Range-
SVHCTo Be Advised
Product Overview
83120 is a 2 piece, 13 slot reversible wrench rack. It contains 2 space-saving organizers that each hold up to 13 SAE or metric wrenches, of sizes up to 1 inch or 25mm. Designed for the professional automotive or industrial technician, these racks include key usability features like self-aligning, quick change, and reversible side rails along with the reinforced plastic composite material slots that guide wrenches so they always face forward for quicker and easier identification. Our angled design takes up 30% less space in user tool drawer, and the two included racks have different colored side rails for easy differentiation.
- Accommodates 13 wrenches up to 1"/25mm
- Full lifetime warranty, orange color, composite material
- 9.0ich overall length, 1.25inch overall height, 6.5inch overall width
Technical Specifications
For Use With
Size upto 1-inch or 25mm SAE or Metric Wrenches
Product Range
-
Accessory Type
Rack Set
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
