Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $242.240 |
Price for:Each
Minimum: 1
Multiple: 1
$242.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83124Copy
Newark Part No.84AC4029
Technical Datasheet
Flashlight TypeArea Light
Light SourceCOB LED
Lumen Output1000lm
Beam Effective Distance-
Power Source3.7V 5400mAh Lithium Ion Battery, USB
Flashlight Body MaterialAluminum
Product Range-
SVHCTo Be Advised
Product Overview
83124 is a 1000 lumen rechargeable area light with an AC adapter.
- Dual LED 500 and 1000 lumen ratings light with COB technology
- 360 degree pivot directs light where you need it
- Can be used to charge USB powered equipment
- 3.7V, 5400mAh Li-Ion battery type
- 2.5 hours on high setting / 5 hours on low setting battery run time
- 6.5inch overall length, 5.0inch overall height, 2.0inch overall width
- 1 year warranty
Technical Specifications
Flashlight Type
Area Light
Lumen Output
1000lm
Power Source
3.7V 5400mAh Lithium Ion Battery, USB
Product Range
-
Light Source
COB LED
Beam Effective Distance
-
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
