Print Page
Image is for illustrative purposes only. Please refer to product description.

357 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $334.540 |
Price for:Each
Minimum: 1
Multiple: 1
$334.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No85063MCopy
Newark Part No.43AK6989
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb20ft-lb to 150ft-lb
Torque Range N-m34N-m to 210N-m
Drive Size - Metric-
Drive Size - Imperial0.5"
Overall Length21.9"
Product Range-
SVHCTo Be Advised
Product Overview
85063M is a 1/2” drive micrometer torque wrench.
- Standard head
- 20 to 150ft-lbs range
- Pull adjustment collar feature allows you to make quick and easy torque setting changes
- Midpoint on handle clearly marked for accuracy
- Scale markings are highly visible and easy to read
- Knurled anodized aluminum handle lets you grip the wrench comfortably
- Thin profile, sealed, teardrop head design offers improved access and durability
- Torque accuracy of +/- 3% CW between 20% and 100% of wrench capability
- Meets or exceeds ISO 6789 and ASME B107.300-2010 standards and specifications
- 1 year limited warranty
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
34N-m to 210N-m
Drive Size - Imperial
0.5"
Product Range
-
Torque Range ft-lb
20ft-lb to 150ft-lb
Drive Size - Metric
-
Overall Length
21.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
