Print Page
Image is for illustrative purposes only. Please refer to product description.

129 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $257.360 |
Price for:Each
Minimum: 1
Multiple: 1
$257.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89625Copy
Newark Part No.88AH5064
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.05N-m to 0.6N-m
Drive Size - Metric-
Drive Size - Imperial0.156"
Overall Length100mm
Product Range-
SVHCTo Be Advised
Product Overview
89625 is a 1/8" drive mini torque screwdriver designed for electrical service and assembly applications.
- 5 to 60cNm range
- Torque accuracy of +/- 6% CW
- Knurled aluminum handle lets you grip comfortably
- Scale markings are highly visible and easy to read
- Quick release 1/8" bit holder
- Solvent resistant co-molded handle for comfort and durability
- Meets or exceeds ASME B107.300 and exceeds ANSI specifications on load and cycle
- 1 year limited warranty; calibration accuracy warrantied for 90 days
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.05N-m to 0.6N-m
Drive Size - Imperial
0.156"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
