Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.430 |
Price for:Each
Minimum: 1
Multiple: 1
$143.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoPRIME 450 FHCopy
Newark Part No.59Y7685
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb4.5in-lb to 40in-lb
Torque Range N-m0.5N-m to 4.5N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length138mm
Overall Length138mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PRIME 450 FH is a 1/4-inch prime preset Torque Screwdriver suited to undoing fasteners due to its 1-way action as standard. It is ideal for one OFF applications due to its competitive pricing.
- ±10% accuracy
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.5N-m to 4.5N-m
Drive Size - Imperial
0.25"
Overall Length
138mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
4.5in-lb to 40in-lb
Drive Size - Metric
6.35mm
Overall Length
138mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
