Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No16DMP1M0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AM1540
Product Range16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $729.150 |
| 5+ | $721.060 |
| 10+ | $695.090 |
| 25+ | $677.730 |
| 50+ | $663.680 |
Price for:Each
Minimum: 1
Multiple: 1
$729.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No16DMP1M0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AM1540
Product Range16 Series
Technical Datasheet
Relay MountingPlug In
Load Current5A
Operating Voltage Min-
Operating Voltage Max240VAC
Switching Mode-
Timer Functions-
Control Voltage AC Min-
Control Voltage AC Max120V
Control Voltage DC Min-
Control Voltage DC Max-
Product Range16 Series
SVHCTo Be Advised
Technical Specifications
Relay Mounting
Plug In
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
16 Series
Load Current
5A
Operating Voltage Max
240VAC
Timer Functions
-
Control Voltage AC Max
120V
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
