Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No197083Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02H2975
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.800 |
| 5+ | $151.700 |
| 10+ | $143.890 |
| 25+ | $134.440 |
| 50+ | $124.560 |
| 100+ | $115.930 |
Price for:Each
Minimum: 1
Multiple: 1
$165.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No197083Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02H2975
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min-
Flow Rate Max1
Operating Pressure Min-
Operating Pressure Max125psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating400mA
Switching Voltage AC Max200V
Switching Voltage DC Max200V
Media Type-
Process Connection Size3/8"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialGlass Reinforced Polypropylene
Operating Temperature Min-18°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FS-380P series rugged inline Flow Switch with the same superior performance to non-clogging as its metal cousin (FS-380). The fixed set point and simple design make it a dependable switch. The FS-380P is an ideal choice for coolant applications requiring reliable flow detection in semiconductor, welding and other industries. 1/4-inch quick disconnect units have a host of snap-on mating adapters to fit most piping requirements.
- 0.07 to 2GPM Flow rate settings
- 125psi (8.6bar) at 70°F (21°C) Operating pressure
- ±20% Set point accuracy
- 20% Maximum set point differential
- 10VA Normally open at no flow SPST switch
- 24 to 26" Polymeric leads, 22AWG electrical termination
- 100µ Filtration
Applications
Sensing & Instrumentation, HVAC, Medical, Industrial
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
1
Operating Pressure Max
125psi
Supply Voltage Max
-
Switching Voltage AC Max
200V
Media Type
-
Process Connection Type
NPT Male
Housing Material
Glass Reinforced Polypropylene
Operating Temperature Max
100°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
400mA
Switching Voltage DC Max
200V
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-18°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
